Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoKCUAB3PM
Order Code4588866
Also Known AsGTIN UPC EAN: 5055386512888
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč215.688 |
Price for:Each
Minimum: 1
Multiple: 1
Kč215.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTUK
Manufacturer Part NoKCUAB3PM
Order Code4588866
Also Known AsGTIN UPC EAN: 5055386512888
Technical Datasheet
USB Connector Convert FromUSB Type A Receptacle
USB Connector Convert ToUSB Type B Receptacle
USB StandardUSB 3.0
IP Rating-
Product Range-
Contact Material-
Contact Plating-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The TUK KCUAB3 is a reversible keystone module that allows conversion of USB-A to USB-B or vice versa. The standardised dimensions allow it to be used for easy snap-in mounting with keystone patch panels, faceplate adaptors or surface mount boxes. This unit is supplied with a panel mount fitting.
- Reversible USB coupler converts USB-A connection to USB-B or vice versa
- Designed to fit industry standard keystone patch panels
- Supports USB 1.1 through to USB 3.0 devices
- Durable ABS UL94V-0 housing
- Supplied with metal panel mount for addititional mounting options
- Dimensions (HxWxD): 25x19x40mm
Technical Specifications
USB Connector Convert From
USB Type A Receptacle
USB Standard
USB 3.0
Product Range
-
Contact Plating
-
USB Connector Convert To
USB Type B Receptacle
IP Rating
-
Contact Material
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024