Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč58.186 |
3+ | Kč51.414 |
Price for:Each
Minimum: 1
Multiple: 1
Kč58.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTUK
Manufacturer Part NoKOCMMWH
Order Code3762870
Technical Datasheet
Fibre TypeMultimode
Convert From Fibre Optic ConnectorSC Simplex
Convert To Fibre Optic ConnectorSC Simplex
Convert From GenderReceptacle
Convert To GenderReceptacle
Adapter Body StyleStraight Adapter
SVHCNo SVHC (14-Jun-2023)
Product Overview
Female to Female fibre keystone coupler with industry standard dimensions for easy snap-in mounting in patch panels, faceplates or surface-mount boxes
- ABS UL94V-0 keystone housing
Technical Specifications
Fibre Type
Multimode
Convert To Fibre Optic Connector
SC Simplex
Convert To Gender
Receptacle
SVHC
No SVHC (14-Jun-2023)
Convert From Fibre Optic Connector
SC Simplex
Convert From Gender
Receptacle
Adapter Body Style
Straight Adapter
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009