Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoKOLADXPM
Order Code3812586
Product RangeTUK LC APC Fiber Modules
Also Known AsGTIN UPC EAN: 5055386509352
Technical Datasheet
430 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč183.586 |
5+ | Kč163.020 |
Price for:Each
Minimum: 1
Multiple: 1
Kč183.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTUK
Manufacturer Part NoKOLADXPM
Order Code3812586
Product RangeTUK LC APC Fiber Modules
Also Known AsGTIN UPC EAN: 5055386509352
Technical Datasheet
Convert From Fibre Optic ConnectorLC Duplex
Convert From GenderReceptacle
Convert To Fibre Optic ConnectorLC Duplex
Convert To GenderReceptacle
Adapter Body StyleStraight Adapter
Product RangeTUK LC APC Fiber Modules
SVHCNo SVHC (14-Jun-2023)
Product Overview
LC APC Single-mode fiber keystone modules. LC APC reduces noise significantly when compared to standard LC connections. Designed for use with industry standard faceplates, and trunking installations.
- Panel mount version for easy installation
- LC APC (Angled Physical Connection) reduces noise significantly when compared to standard LC connections
- Single-mode duplex connection, also suitable for use in multi-mode installations
- Female to female coupler design
- Robust ABS UL94-V0 keystone housing
- Dimensions: 35x19x37mm
- Weight: 14.2g
Technical Specifications
Convert From Fibre Optic Connector
LC Duplex
Convert To Fibre Optic Connector
LC Duplex
Adapter Body Style
Straight Adapter
SVHC
No SVHC (14-Jun-2023)
Convert From Gender
Receptacle
Convert To Gender
Receptacle
Product Range
TUK LC APC Fiber Modules
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014