Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoKOLSMDXBPM
Order Code3973835
Product RangeLow Profile Panel Mount Range Series
Also Known AsGTIN UPC EAN: 5055386509536
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč147.972 |
10+ | Kč118.378 |
25+ | Kč109.600 |
Price for:Each
Minimum: 1
Multiple: 1
Kč147.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTUK
Manufacturer Part NoKOLSMDXBPM
Order Code3973835
Product RangeLow Profile Panel Mount Range Series
Also Known AsGTIN UPC EAN: 5055386509536
Technical Datasheet
Convert From Fibre Optic ConnectorLC Duplex
Convert To Fibre Optic ConnectorLC Duplex
Convert From GenderJack
Convert To GenderJack
Adapter Body StyleStraight Panel Adapter
Product RangeLow Profile Panel Mount Range Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Convert From Fibre Optic Connector
LC Duplex
Convert From Gender
Jack
Adapter Body Style
Straight Panel Adapter
SVHC
No SVHC (14-Jun-2023)
Convert To Fibre Optic Connector
LC Duplex
Convert To Gender
Jack
Product Range
Low Profile Panel Mount Range Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01