Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoKOLSMDXDP
Order Code3762825
Product RangeD Universal
Also Known AsGTIN UPC EAN: 5055386504432
Technical Datasheet
90 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč161.515 |
10+ | Kč144.962 |
40+ | Kč137.188 |
100+ | Kč131.921 |
Price for:Each
Minimum: 1
Multiple: 1
Kč161.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTUK
Manufacturer Part NoKOLSMDXDP
Order Code3762825
Product RangeD Universal
Also Known AsGTIN UPC EAN: 5055386504432
Technical Datasheet
Fibre Optic Connector TypeLC
Fibre TypeSinglemode
Convert From Fibre Optic ConnectorLC
Convert From GenderJack
Convert To Fibre Optic ConnectorLC
Fibre Diameter-
Connector Body MaterialPlastic Body
Convert To GenderJack
Adapter Body StyleStraight Adapter
Product RangeD Universal
SVHCNo SVHC (14-Jun-2023)
Product Overview
D Universal series Fibre Optic connector for use in standard ‘D Series’ XLR type cut-outs.
- LC SM Duplex socket to socket connector
- Designed for rear mounting
- Flush appearance when mounted in suitable panels
- Black polycarbonate mounting plate, pre-threaded for M3 screws
- Quickly mounted without need for any securing nuts
- Each connector supplied as a kit comprises of connector and D Universal adaptor
Technical Specifications
Fibre Optic Connector Type
LC
Convert From Fibre Optic Connector
LC
Convert To Fibre Optic Connector
LC
Connector Body Material
Plastic Body
Adapter Body Style
Straight Adapter
SVHC
No SVHC (14-Jun-2023)
Fibre Type
Singlemode
Convert From Gender
Jack
Fibre Diameter
-
Convert To Gender
Jack
Product Range
D Universal
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01