Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoKRCABKBK
Order Code2628248
Also Known AsGTIN UPC EAN: 5055386504296
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč128.911 |
20+ | Kč92.796 |
Price for:Each
Minimum: 1
Multiple: 1
Kč128.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTUK
Manufacturer Part NoKRCABKBK
Order Code2628248
Also Known AsGTIN UPC EAN: 5055386504296
Technical Datasheet
Product Range-
Audio Video Connector ARCA / Phono Receptacle
Audio Video Connector BRCA / Phono Receptacle
SVHCNo SVHC (14-Jun-2023)
Product Overview
Convenient keystone coupler for RCA (phono) connectors. This coupler comes with a black ABS housing and black insert for easy identification and colour matching. Designed to fit industry standard keystone patch panels, face plates and surface mount boxes.
- Nickel plated brass connection
- ABS UL94V-0 Rated keystone housing
- Black housing with black insert
- Dimensions (HxWxD): 22.3x18.15x33.2mm
- Weight: 8g (approx.)
Applications
Industrial, Audio, Imaging, Video & Vision
Technical Specifications
Product Range
-
Audio Video Connector B
RCA / Phono Receptacle
Audio Video Connector A
RCA / Phono Receptacle
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008