Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoSF24LJ
Order Code3763179
Product RangeTUK LOKJAC
Also Known AsGTIN UPC EAN: 5055386507389
Technical Datasheet
2 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,637.724 |
3+ | Kč1,542.671 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,637.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTUK
Manufacturer Part NoSF24LJ
Order Code3763179
Product RangeTUK LOKJAC
Also Known AsGTIN UPC EAN: 5055386507389
Technical Datasheet
Connector TypeRJ45
No. of Ports24Ports
LAN CategoryCat6
Rack U Height1U
Product RangeTUK LOKJAC
SVHCNo SVHC (14-Jun-2023)
Product Overview
24 Port patch panel that features the TUK LOKJAC locking mechanism; designed to ensure safety and security for connected devices whilst preventing unauthorised access to unused ports.
- High performance throughput, meets Cat 6 transfer rates at permanent link level
- Suitable for use with 802.3at PoE+ applications
- Terminated with 110 or LSA+ type tools
- Robust, high quality SPCC (cold rolled steel) construction
- Standard 19" rack mountable
- Numbered ports and labelling facility
- Effective rear cable management system
- Dimensions (HxWxD): 44x482x115mm
Contents
Patch panel, key, cage nut set and cable ties
Technical Specifications
Connector Type
RJ45
LAN Category
Cat6
Product Range
TUK LOKJAC
No. of Ports
24Ports
Rack U Height
1U
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.249