Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoSF24MC0.5
Order Code4558106
Also Known AsGTIN UPC EAN: 5055386511027
Technical Datasheet
5 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,366.108 |
3+ | Kč1,268.296 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,366.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTUK
Manufacturer Part NoSF24MC0.5
Order Code4558106
Also Known AsGTIN UPC EAN: 5055386511027
Technical Datasheet
Connector TypeRJ45
No. of Ports24Ports
LAN CategoryCat6
Rack U Height0.5U
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
High density patch panel with 0.5U server size, providing double the space efficiency of a standard panel. The panel is equipped with 24 Cat6 RJ45 ports and all connections are industry standard LSA+ with horizontal arrangement for ease of termination.
- Performs to Cat6 standard at permanent link level
- Robust and durable metal construction
- Accommodates LSA+ termination tools
- Horizontal IDCs for easy termination
- Clearly labelled for T568B wiring
Contents
Patch panel, cage nut set and cable ties
Technical Specifications
Connector Type
RJ45
LAN Category
Cat6
Product Range
-
No. of Ports
24Ports
Rack U Height
0.5U
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001