Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoSGACK2SDSPM.
Order Code3763233
Product RangeD Universal
Also Known AsGTIN UPC EAN: 5055386505163
Technical Datasheet
153 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč230.485 |
10+ | Kč217.444 |
40+ | Kč209.167 |
100+ | Kč202.145 |
Price for:Each
Minimum: 1
Multiple: 1
Kč230.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTUK
Manufacturer Part NoSGACK2SDSPM.
Order Code3763233
Product RangeD Universal
Also Known AsGTIN UPC EAN: 5055386505163
Technical Datasheet
Connector TypeAdaptor
In Line Connector ARJ45
In Line Connector BRJ45
Connector Type ARJ45
Connector Type BRJ45
Product RangeD Universal
Convert From GenderJack
Convert From Positions8Ways
Convert To GenderJack
Convert To Positions8Ways
SVHCNo SVHC (21-Jan-2025)
Product Overview
D Universal series Cat6a shielded RJ45 connector for use in standard ‘D Series’ XLR type cut-outs.
- Socket to socket connector
- Designed for rear mounting
- Flush appearance when mounted in suitable panels
- Black polycarbonate mounting plate, pre-threaded for M3 screws
- Quickly mounted without need for any securing nuts
- Each connector supplied as a kit comprises of connector and D Universal adaptor
Technical Specifications
Connector Type
Adaptor
In Line Connector B
RJ45
Connector Type B
RJ45
Convert From Gender
Jack
Convert To Gender
Jack
SVHC
No SVHC (21-Jan-2025)
In Line Connector A
RJ45
Connector Type A
RJ45
Product Range
D Universal
Convert From Positions
8Ways
Convert To Positions
8Ways
Technical Docs (1)
Alternatives for SGACK2SDSPM.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025