Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoSGKH6CON
Order Code4733280
Also Known AsGTIN UPC EAN: 5055386513403
Technical Datasheet
3 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,333.754 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,333.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoSGKH6CON
Order Code4733280
Also Known AsGTIN UPC EAN: 5055386513403
Technical Datasheet
Enclosure TypeNetwork Box
Enclosure MaterialABS
External Height - Metric38mm
External Width - Metric171mm
External Depth - Metric112mm
IP Rating-
Body ColourWhite
NEMA Rating-
External Height - Imperial1.49"
External Width - Imperial6.73"
External Depth - Imperial4.41"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The TUK SGKH6CON distribution box serves as a bridge between long horizontal structured cable runs and workstations, allowing IT departments to streamline network additions without the need for extensive re-termination of cables. The enclosure utilises tool-less lever sockets and comprehensive cable management options.
- Surface mount distribution point for Cat6A connections
- Cat6A performance up to 10Gb/s, compliant with TIA/EIA 568-C.2 at component level
- 4PPoE Compliant, suitable for PoE applications
- Fully shielded die cast zinc keystone housings
- Rear cable management with built-in cable tie points
- Suitable for 9mm maximum cable outer diameter
- Durable, fire retardant ABS construction (UL 94V-0 Standard)
Contents
Enclosure, 6x keystones and mounting screws
Technical Specifications
Enclosure Type
Network Box
External Height - Metric
38mm
External Depth - Metric
112mm
Body Colour
White
External Height - Imperial
1.49"
External Depth - Imperial
4.41"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
171mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
6.73"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.42