Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoSGKSDIN8
Order Code4558115
Also Known AsGTIN UPC EAN: 5055386509291
Technical Datasheet
6 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,080.637 |
5+ | Kč2,001.886 |
10+ | Kč1,839.367 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,080.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTUK
Manufacturer Part NoSGKSDIN8
Order Code4558115
Also Known AsGTIN UPC EAN: 5055386509291
Technical Datasheet
Connector TypeRJ45
No. of Ports8Ports
LAN CategoryCat6a
Rack U Height-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The SGKSDIN8 from TUK is an 8 Port DIN rail keystone Cat6a patch panel that is ideal for use in industrial DIN Rail installations.
- Category 6a compliant performance
- 8 Ports, angleable and with port I.D
- Die cast keystone housing for excellent shielding and improved performance
- Suitable for permanent installation
- Fire retardant to UL94 V2 standard
Technical Specifications
Connector Type
RJ45
LAN Category
Cat6a
Product Range
-
No. of Ports
8Ports
Rack U Height
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001