Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoSILBK
Order Code2414772
Also Known AsGTIN UPC EAN: 5055386505422
Technical Datasheet
507 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč153.239 |
25+ | Kč110.352 |
50+ | Kč102.326 |
100+ | Kč95.053 |
Price for:Each
Minimum: 1
Multiple: 1
Kč153.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTUK
Manufacturer Part NoSILBK
Order Code2414772
Also Known AsGTIN UPC EAN: 5055386505422
Technical Datasheet
In Line Connector ARJ45
Connector TypeAdaptor, In-Line
Connector Type ARJ45
In Line Connector BRJ45
Connector Type BRJ45
Product Range-
Convert From GenderJack
Convert From Positions8Ways
Convert To GenderReceptacle
Convert To Positions8Ways
SVHCNo SVHC (14-Jun-2023)
Product Overview
The SILBK is a 8P8C Inline RJ45 Socket with gold plated contacts and ABS housing. The Cat6 socket can be terminated in a few minutes with a high quality connection. Meets performance requirements for RJ45 sockets up to Cat6. Terminated by industry standard IDC's. Socket assembly is contained in a snap-together housing. Extension leads and adaptors can be made quickly and competitively and it is compatible with 26 to 23AWG wire size.
- Integral compact housing
- Flexible PVC grommet for strain relief
- Excellent cable retention by way of cable tie supplied
Applications
Communications & Networking
Technical Specifications
In Line Connector A
RJ45
Connector Type A
RJ45
Connector Type B
RJ45
Convert From Gender
Jack
Convert To Gender
Receptacle
SVHC
No SVHC (14-Jun-2023)
Connector Type
Adaptor, In-Line
In Line Connector B
RJ45
Product Range
-
Convert From Positions
8Ways
Convert To Positions
8Ways
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018