Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoTPOET
Order Code2790597
Also Known As61549930, POET
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč377.203 |
5+ | Kč284.909 |
Price for:Each
Minimum: 1
Multiple: 1
Kč377.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTUK
Manufacturer Part NoTPOET
Order Code2790597
Also Known As61549930, POET
Technical Datasheet
Meter Display TypeLED
Network Speeds-
Network FunctionalityPoE
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The POET is a Power over Ethernet tracker which has been designed to detect if an RJ45 outlet has PoE voltage. This is increasingly essential for installers who are unsure as to whether particular patch panel connections or outlets are PoE enabled.
- Compact adaptor style tester
- Duel LED indicators located at the front of the housing for quick, easy identification of ethernet cables
- Short RJ45 lead provides easy connection into patch panels and outlets
- Detects if PoE is either Mid-span, End-span or 4 pair, by identifying the type of power source used
- Built in over-voltage protection
- Differentiates between IEEE802.3at/at and passive PoE
- Housing material: ABS plastic
- Weight: 19g
Technical Specifications
Meter Display Type
LED
Network Functionality
PoE
SVHC
No SVHC (14-Jun-2023)
Network Speeds
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019