Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,228.609 |
5+ | Kč2,077.376 |
10+ | Kč2,043.518 |
25+ | Kč2,009.410 |
50+ | Kč1,969.282 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,228.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTURCK
Manufacturer Part NoBI10U-Q14-AP6X2
Order Code4284553
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Sensing Range Max10mm
Operating Temperature Max85°C
Sensing Distance Min-
Sensing Distance Max-
Sensor Output Type3-Wire / PNP-NO
Supply Voltage DC Min10V
Sensing Distance Nom10mm
Supply Voltage Min10VDC
Supply Voltage DC Max30V
Supply Voltage Max30VDC
Sensor Output Type3-Wire, PNP, NO
Sensor Case / PackageModule
Sensor TerminalsCable
Sensor Body MaterialPBT (Polybutylene Terephthalate)
IP RatingIP67
Operating Temperature Min-30°C
Product Range-
SVHCNo SVHC (20-Jun-2016)
Product Overview
BI10U-Q14-AP6X2 is an inductive sensor. It is designed for wear-free and contactless detection of metal objects. uprox factor 1 sensor has significant advantages due to its patented ferrite coreless multi-coil system. It detects all metals at the same large switching distance and is resistant to magnetic fields.
- 10mm rated switching distance, flush mounting conditions
- ≤ 2% of full scale repeat accuracy, ≤ ±10% temperature drift
- 10 to 30VDC operating voltage, ≤ 200mA DC rated operational current
- 15mA no load current, ≤ 0.1mA residual current
- ≤ 0.5KV isolation test voltage, 3-wire, NO contact, PNP output function
- 0.25KHz switching frequency, rectangular, Q14 design
- Plastic, PBT-GF30-V0 housing material, cable electrical connection
- Dimension is 52 x 30 x 14mm, IP67 protection class
- Operating ambient temperature range from -30°C to +85°C
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Operating Temperature Max
85°C
Sensing Distance Max
-
Supply Voltage DC Min
10V
Supply Voltage Min
10VDC
Supply Voltage Max
30VDC
Sensor Case / Package
Module
Sensor Body Material
PBT (Polybutylene Terephthalate)
Operating Temperature Min
-30°C
SVHC
No SVHC (20-Jun-2016)
Sensing Range Max
10mm
Sensing Distance Min
-
Sensor Output Type
3-Wire / PNP-NO
Sensing Distance Nom
10mm
Supply Voltage DC Max
30V
Sensor Output Type
3-Wire, PNP, NO
Sensor Terminals
Cable
IP Rating
IP67
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001