Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
24 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,976.685 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,976.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTURCK
Manufacturer Part NoBI15-M30-AP6X-H1141
Order Code1699160
Technical Datasheet
Sensing Range Max15mm
Sensor TypeInductive Proximity Sensor
Thread Size - MetricM30
Sensor Output TypePNP
Supply Voltage DC Min10V
Sensing Distance Nom15mm
Supply Voltage DC Max30V
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensor Case / PackageCylindrical M30 Thread
Product Range-
Technical Specifications
Sensing Range Max
15mm
Thread Size - Metric
M30
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Supply Voltage Max
30VDC
Product Range
-
Sensor Type
Inductive Proximity Sensor
Sensor Output Type
PNP
Sensing Distance Nom
15mm
Supply Voltage Min
10VDC
Sensor Case / Package
Cylindrical M30 Thread
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.115668
Product traceability