Print Page
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,914.798 |
5+ | Kč2,856.612 |
10+ | Kč2,798.176 |
25+ | Kč2,739.990 |
50+ | Kč2,681.554 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,914.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTURCK
Manufacturer Part NoBI4U-M12-AP6X-H1141
Order Code1908294
Product Rangeuprox®
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Sensing Range Max4mm
Operating Temperature Max85°C
Sensing Distance Min-
Thread Size - MetricM12
Sensor Output TypePNP
Sensing Distance Max-
Supply Voltage DC Min10V
Sensing Distance Nom4mm
Supply Voltage DC Max30V
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensor Output Type3-Wire, PNP, NO
Sensor Case / PackageCylindrical M12 Thread
Sensor TerminalsM12 Connector
Sensor Body MaterialBrass
IP RatingIP68
Operating Temperature Min-30°C
Product Rangeuprox®
SVHCLead (23-Jan-2024)
Product Overview
Inductive sensors detect metal objects contactless and wear-free. Due to the patented multi-coil system, uprox®+ sensors have distinct advantages over conventional sensors. They excel in largest switching distances, maximum flexibility and operational reliability as well as efficient standardization.
- Discrete output function is 1NO
- Discrete output type is PNP
- Male connector M12 x 1
- Rated supply voltage range from 10VDC to 30VDC
- Operating current of 200mA
- Operating temperature range from -30°C to 85°C
- 52mm size
- Brass, PTFE coated
- Protection class IP68
- M12 x 1 threaded barrel
Applications
Sensing & Instrumentation, Industrial, Consumer Electronics, Portable Devices
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Operating Temperature Max
85°C
Thread Size - Metric
M12
Sensing Distance Max
-
Sensing Distance Nom
4mm
Supply Voltage Min
10VDC
Sensor Output Type
3-Wire, PNP, NO
Sensor Terminals
M12 Connector
IP Rating
IP68
Product Range
uprox®
Sensing Range Max
4mm
Sensing Distance Min
-
Sensor Output Type
PNP
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Supply Voltage Max
30VDC
Sensor Case / Package
Cylindrical M12 Thread
Sensor Body Material
Brass
Operating Temperature Min
-30°C
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.122923