Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,007.844 |
5+ | Kč2,947.652 |
10+ | Kč2,887.460 |
25+ | Kč2,827.268 |
50+ | Kč2,767.327 |
100+ | Kč2,707.135 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,007.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTURCK
Manufacturer Part NoBI5U-MT18E-AP6X-H1141
Order Code4284560
Technical Datasheet
Sensing Range Max5mm
Sensor TypeInductive Proximity Sensor
Operating Temperature Max85°C
Sensing Distance Min-
Thread Size - MetricM18 x 1
Sensor Output Type3-Wire / PNP-NO
Sensing Distance Max-
Sensing Distance Nom5mm
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensor Output Type3-Wire, PNP, NO
Sensor Case / PackageCylindrical M18 Thread
Sensor TerminalsM12 Connector
Sensor Body MaterialBrass
IP RatingIP68
Operating Temperature Min-30°C
Product Range-
SVHCNo SVHC (20-Jun-2016)
Product Overview
BI5U-MT18E-AP6X-H1141 is an inductive sensor. It is designed for wear-free and contactless detection of metal objects. uprox factor 1 sensor has significant advantages due to its patented ferrite coreless multi-coil system. It detects all metals at the same large switching distance and is resistant to magnetic fields.
- Threaded barrel, M18 x 1 design
- Metal, CuZn, PTFE-coated housing material
- 10 to 30VDC operating voltage, 5mm rated switching distance
- Flush mounting condition, ≤ 2% of full scale repeat accuracy
- ≤ 200mA DC rated operational current, 25mA no load current, ≤ 0.1mA residual current
- ≤ 0.5kV isolation test voltage, 3-wire, NO contact, PNP output function
- 2.5KHz switching frequency, IP68 protection class
- Temperature drift is ≤ ±10%, connector, M12 × 1 electrical connection
- Vibration resistance is 55Hz (1mm), shock resistance is 30 g (11ms)
- Operating ambient temperature range from -30°C to +85°C
Technical Specifications
Sensing Range Max
5mm
Operating Temperature Max
85°C
Thread Size - Metric
M18 x 1
Sensing Distance Max
-
Supply Voltage DC Min
10V
Supply Voltage Min
10VDC
Sensor Output Type
3-Wire, PNP, NO
Sensor Terminals
M12 Connector
IP Rating
IP68
Product Range
-
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensor Output Type
3-Wire / PNP-NO
Sensing Distance Nom
5mm
Supply Voltage DC Max
30V
Supply Voltage Max
30VDC
Sensor Case / Package
Cylindrical M18 Thread
Sensor Body Material
Brass
Operating Temperature Min
-30°C
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001