Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTURCK
Manufacturer Part NoBI8U-M18-AP6X-H1141
Order Code1908299
Product RangeBI8U-M18-AP6X-H1141
Technical Datasheet
6 In Stock
6 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,619.355 |
5+ | Kč2,566.938 |
10+ | Kč2,514.521 |
25+ | Kč2,462.104 |
50+ | Kč2,409.686 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,619.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTURCK
Manufacturer Part NoBI8U-M18-AP6X-H1141
Order Code1908299
Product RangeBI8U-M18-AP6X-H1141
Technical Datasheet
Sensing Range Max8mm
Sensor TypeInductive Proximity Sensor
Operating Temperature Max85°C
Thread Size - MetricM18
Sensing Distance Min-
Sensing Distance Max-
Sensor Output TypePNP
Sensing Distance Nom8mm
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensor Output Type3-Wire, PNP, NO
Sensor Case / PackageCylindrical M18 Thread
Sensor TerminalsM12 Connector
Sensor Body MaterialBrass
IP RatingIP68
Operating Temperature Min-30°C
Product RangeBI8U-M18-AP6X-H1141
SVHCLead (23-Jan-2024)
Product Overview
The BI8U-M18-AP6X-H1141 from Turck is an inductive proximity sensor. It is a cylindrical, recessed mounting, 3wire DC solid state output inductive proximity sensor for non contact sensing of metal objects up to 8mm distance.
- Discrete output function is 1NO
- Discrete output type is PNP
- M12 x 1 male connector
- Rated supply voltage range from 10VDC to 30VDC
- Operating current of 200mA
- Operating temperature range from -30°C to 85°C
- Protection class IP68
- Resistant to magnetic fields
- Chrome plated brass
- M18 x 1 threaded barrel
Applications
Sensing & Instrumentation, Industrial, Consumer Electronics, Portable Devices
Technical Specifications
Sensing Range Max
8mm
Operating Temperature Max
85°C
Sensing Distance Min
-
Sensor Output Type
PNP
Supply Voltage DC Min
10V
Supply Voltage Min
10VDC
Sensor Output Type
3-Wire, PNP, NO
Sensor Terminals
M12 Connector
IP Rating
IP68
Product Range
BI8U-M18-AP6X-H1141
Sensor Type
Inductive Proximity Sensor
Thread Size - Metric
M18
Sensing Distance Max
-
Sensing Distance Nom
8mm
Supply Voltage DC Max
30V
Supply Voltage Max
30VDC
Sensor Case / Package
Cylindrical M18 Thread
Sensor Body Material
Brass
Operating Temperature Min
-30°C
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14084