Print Page
Image is for illustrative purposes only. Please refer to product description.
16 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,268.175 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,268.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTURCK
Manufacturer Part NoBIM-IKE-AP6X-H1141 W/KLI-3
Order Code2281290
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Sensing Range Max-
Thread Size - MetricM12 x 1
Sensor Output TypePNP
Supply Voltage DC Min10V
Sensing Distance Nom-
Supply Voltage DC Max30V
Sensor Case / PackageModule
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Thread Size - Metric
M12 x 1
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensing Range Max
-
Sensor Output Type
PNP
Sensing Distance Nom
-
Sensor Case / Package
Module
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066226
Product traceability