Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTURCK
Manufacturer Part NoC5-A30X/120VAC
Order Code2840539
Product RangeC5-A30 Series
Technical Datasheet
24 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč772.966 |
Price for:Each
Minimum: 1
Multiple: 1
Kč772.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTURCK
Manufacturer Part NoC5-A30X/120VAC
Order Code2840539
Product RangeC5-A30 Series
Technical Datasheet
Contact Configuration3PDT
Coil Voltage120VAC
Contact Current16A
Product RangeC5-A30 Series
Relay MountingSocket
Coil TypeAC
Contact Voltage VAC400V
Relay TerminalsQuick Connect
Contact Voltage VDC220V
Contact MaterialSilver Nickel
Coil Resistance3Gohm
Technical Specifications
Contact Configuration
3PDT
Contact Current
16A
Relay Mounting
Socket
Contact Voltage VAC
400V
Contact Voltage VDC
220V
Coil Resistance
3Gohm
Coil Voltage
120VAC
Product Range
C5-A30 Series
Coil Type
AC
Relay Terminals
Quick Connect
Contact Material
Silver Nickel
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07938