Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,534.023 |
5+ | Kč3,414.391 |
10+ | Kč3,302.284 |
25+ | Kč3,236.323 |
50+ | Kč3,170.112 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,534.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTURCK
Manufacturer Part NoNI30U-M30-AN6X-H1141
Order Code4285988
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Sensing Range Max30mm
Operating Temperature Max85°C
Thread Size - MetricM30
Sensing Distance Min-
Sensing Distance Max-
Sensor Output TypeNPN
Supply Voltage DC Min10V
Sensing Distance Nom30mm
Supply Voltage DC Max30V
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensor Output Type3-Wire, PNP, NO
Sensor Case / PackageCylindrical M30 Thread
Sensor TerminalsM12 Connector
Sensor Body MaterialBrass
IP RatingIP68
Operating Temperature Min-30°C
Product Range-
SVHCNo SVHC (20-Jun-2016)
Product Overview
NI30U-M30-AN6X-H1141 is an inductive sensor with an extended switching distance. It is designed for wear-free and contactless detection of metal objects. uprox+ sensor has significant advantages due to its patented multi-coil system. They excel thanks to their optimum switching distances, maximum flexibility, and operational reliability as well as efficient standardization.
- 30mm rated switching distance, non-flush mounting condition
- Repeat accuracy is ≤ 2% of full scale, hysteresis is 3 to 15%
- Operating voltage range from 10VDC to 30VDC, residual ripple is ≤ 10% Uss
- DC rated operational current is ≤ 200mA, 25mA no-load current
- Residual current is ≤ 0.1mA, isolation test voltage is ≤ 0.5kV
- Output function is 3-wire, NO contact, NPN
- 1KHz switching frequency, threaded barrel, M30 x 1.5 design
- Metal, CuZn, chrome-plated housing material, threaded barrel, M30 x 1.5 design
- M12 × 1 connector, metal, CuZn, chrome-plate, housing
- Operating ambient temperature range from -30°C to +85°C
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Operating Temperature Max
85°C
Sensing Distance Min
-
Sensor Output Type
NPN
Sensing Distance Nom
30mm
Supply Voltage Min
10VDC
Sensor Output Type
3-Wire, PNP, NO
Sensor Terminals
M12 Connector
IP Rating
IP68
Product Range
-
Sensing Range Max
30mm
Thread Size - Metric
M30
Sensing Distance Max
-
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Supply Voltage Max
30VDC
Sensor Case / Package
Cylindrical M30 Thread
Sensor Body Material
Brass
Operating Temperature Min
-30°C
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.104326