Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTURCK
Manufacturer Part NoNI30U-M30-AP6X-H1141
Order Code1908306
Product RangeNI30U-M30-AP6X-H1141
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,106.910 |
5+ | Kč3,001.574 |
10+ | Kč2,903.010 |
25+ | Kč2,845.075 |
50+ | Kč2,786.890 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,106.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTURCK
Manufacturer Part NoNI30U-M30-AP6X-H1141
Order Code1908306
Product RangeNI30U-M30-AP6X-H1141
Technical Datasheet
Sensing Range Max30mm
Thread Size - MetricM30
Sensor Output TypePNP
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Product RangeNI30U-M30-AP6X-H1141
SVHCLead (23-Jan-2024)
Product Overview
The NI30U-M30-AP6X-H1141 series 30mm Inductive Sensor incorporated reverse polarity and wire-break protection.
- High or low level sensing
- Internal and external fitting
- Reed-switch reliability
- Silicone sealing components
- Easy installation
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensing Range Max
30mm
Sensor Output Type
PNP
Supply Voltage DC Max
30V
SVHC
Lead (23-Jan-2024)
Thread Size - Metric
M30
Supply Voltage DC Min
10V
Product Range
NI30U-M30-AP6X-H1141
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.102058