Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
6 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč7,086.856 |
5+ | Kč6,945.154 |
10+ | Kč6,803.452 |
25+ | Kč6,661.750 |
50+ | Kč6,519.797 |
Price for:Each
Minimum: 1
Multiple: 1
Kč7,086.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTURCK
Manufacturer Part NoNI75U-Q80-VP4X2-H1141
Order Code4284567
Technical Datasheet
Sensing Range Max75mm
Sensor TypeInductive Proximity Sensor
Operating Temperature Max70°C
Sensing Distance Min-
Sensor Output Type4-Wire / Complementary PNP
Sensing Distance Max-
Sensing Distance Nom75mm
Supply Voltage DC Min10V
Supply Voltage DC Max65V
Supply Voltage Min10VDC
Supply Voltage Max65VDC
Sensor Output Type4-Wire, PNP, NO / NC
Sensor Case / PackageModule
Sensor TerminalsM12 Connector
Sensor Body MaterialPBT (Polybutylene Terephthalate)
IP RatingIP68
Operating Temperature Min-25°C
Product Range-
SVHCNo SVHC (20-Jun-2016)
Product Overview
NI75U-Q80-VP4X2-H1141 is an inductive sensor with an extended switching distance. It is designed for wear-free and contactless detection of metal objects. uprox+ sensors have significant advantages due to their patented multi-coil system. They excel thanks to their optimum switching distances, maximum flexibility, and operational reliability as well as efficient standardization.
- Rectangular, height 40mm, active face on top, plastic, PBT‐GF30‐V0
- 4 LEDs for optimum view on supply voltage and switching state from any position
- Factor 1 for all metals, increased switching distance, protection class IP68
- Resistant to magnetic fields, auto-compensation protects against predamping
- DC 4-wire, 10 to 65VDC, changeover contact, PNP output, M12 x 1 male connector
- 75mm rated switching distance, non-flush, partially embeddable (mounting conditions)
- ≤ 2% of full scale repeat accuracy, ≤ ±10% temperature drift
- 3 to 15% hysteresis, 10 to 65VDC operating voltage, ≤ 200mA DC rated operational current
- 15mA no-load current, ≤ 0.1mA residual current, ≤ 0.5kV isolation test voltage
- 0.25KHz switching frequency, dimension is 92 x 80 x 40mm
Technical Specifications
Sensing Range Max
75mm
Operating Temperature Max
70°C
Sensor Output Type
4-Wire / Complementary PNP
Sensing Distance Nom
75mm
Supply Voltage DC Max
65V
Supply Voltage Max
65VDC
Sensor Case / Package
Module
Sensor Body Material
PBT (Polybutylene Terephthalate)
Operating Temperature Min
-25°C
SVHC
No SVHC (20-Jun-2016)
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensing Distance Max
-
Supply Voltage DC Min
10V
Supply Voltage Min
10VDC
Sensor Output Type
4-Wire, PNP, NO / NC
Sensor Terminals
M12 Connector
IP Rating
IP68
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.369224