Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč693.713 |
Price for:Each
Minimum: 1
Multiple: 1
Kč693.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTURCK
Manufacturer Part NoWKB 3T-4
Order Code4337307
Technical Datasheet
Connector Type A90° 1/2"-20 UNF Receptacle
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric4m
Cable Length - Imperial13.123ft
Product Range-
SVHCLead
Technical Specifications
Connector Type A
90° 1/2"-20 UNF Receptacle
No. of Positions
3 Positions
Cable Length - Imperial
13.123ft
SVHC
Lead
Connector Type B
Free End
Cable Length - Metric
4m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.146059
Product traceability