Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč170.042 |
5+ | Kč166.531 |
10+ | Kč163.271 |
25+ | Kč160.010 |
50+ | Kč156.499 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
Kč170.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTWIN INDUSTRIES
Manufacturer Part NoTW-MF-30C
Order Code3780705
Technical Datasheet
Wire Gauge24AWG
Jacket ColourMulti-colored
Kit Contents10Pcs of Size 30cm Male-Female Jumper Wires
Product Range-
Technical Specifications
Wire Gauge
24AWG
Kit Contents
10Pcs of Size 30cm Male-Female Jumper Wires
Jacket Colour
Multi-colored
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020412