Print Page
81 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1000+ | Kč164.274 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
Kč164,274.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTXC
Manufacturer Part NoCT-212.500MCC-T
Order Code2095941
Product RangeCT Series
Technical Datasheet
Frequency Nom212.5MHz
Frequency Stability + / -100ppm
Oscillator CaseSMD, 5mm x 3.2mm
Supply Voltage Nom2.5V
Product RangeCT Series
Oscillator Output CompatibilityLVDS
Operating Temperature Min-10°C
Operating Temperature Max70°C
Technical Specifications
Frequency Nom
212.5MHz
Oscillator Case
SMD, 5mm x 3.2mm
Product Range
CT Series
Operating Temperature Min
-10°C
Frequency Stability + / -
100ppm
Supply Voltage Nom
2.5V
Oscillator Output Compatibility
LVDS
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000137