Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,624.933 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,624.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerULTIMAKER
Manufacturer Part No1640
Order Code2992604
Technical Datasheet
Diameter2.85mm
Filament ColourTransparent
Filament MaterialPolycarbonate
Melting Temperature Min145°C
Melting Temperature Max160°C
Filament Weight750g
Product Range-
SVHCTo Be Advised
Product Overview
- UltiMaker PC filament print parts that are tough, strong and retain dimensional stability
- Resists temperatures and retains form up to 110⁰C
- Flame retardant characteristics
- Transparent option for translucent parts
- High toughness, especially for non-transparent options
- Dimensionally stable
- Excellent interlayer adhesion, especially when printing with an enclosed front
Warnings
Not-suitable for food contact and in vivo applications. Applications where the printed part is exposed to temperatures higher than 110°C.
Technical Specifications
Diameter
2.85mm
Filament Material
Polycarbonate
Melting Temperature Max
160°C
Product Range
-
Filament Colour
Transparent
Melting Temperature Min
145°C
Filament Weight
750g
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:39169090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1