Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
4 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,138.381 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,138.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerULTIMAKER
Manufacturer Part No1785
Order Code2992616
Technical Datasheet
Diameter2.85mm
Filament ColourNatural
Filament MaterialPP (Polypropylene)
Melting Temperature Min123°C
Melting Temperature Max165°C
Filament Weight500g
Product Range-
SVHCTo Be Advised
Product Overview
- UltiMaker PP (polypropylene) filament is a durable, chemical resistant material
- Exceptional fatigue resistance, high levels of toughness and a low-friction co-efficient
- High electrical resistance for good electrical insulation
- Low density, resulting in lightweight parts
- Semi-flexible, translucent
Warnings
Not-suitable for food contact applications and in vivo applications. Long term UV and/or moisture immersion, and applications where the printed part is exposed to temperatures higher than 105 °C.
Technical Specifications
Diameter
2.85mm
Filament Material
PP (Polypropylene)
Melting Temperature Max
165°C
Product Range
-
Filament Colour
Natural
Melting Temperature Min
123°C
Filament Weight
500g
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:39169090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592