Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč32,654.160 |
Product Information
Product Overview
Metal expansion kit seamless workflow makes creating stainless steel parts easier, more efficient, and affordable. The Ultimaker metal expansion kit provides access to software optimizations, post-processing services, and extensive e-learning modules. Comparing the Ultimaker S5 and metal expansion kit to CNC and other additive methods, user can save up to 90% creating the metal tools and parts user need.
- An end-to-end metal 3D printing workflow
- Design and print high-quality steel parts
- Metal parts. up to 90% cheaper
- Simply swap materials and change out the print cores for more versatility and potential applications
Contents
BASF forward AM ultrafuse 17-4 PH (1Kg), BASF forward AM ultrafuse support layer (300g)², packaging for green parts and voucher for post-processing, ultimaker print core CC 0.4, ultimaker print core DD 0.42, Magigoo pro metal (50ml) adhesive, Free ultimaker cura software with optimized metal part slicing features, Access to exclusive metal FFF e-learning content on ultimaker academy.
Technical Specifications
Metal Expansion Kit
-
UltiMaker S5 3D Printers
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate