Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerULTIMAKER
Manufacturer Part No9731
Order Code2992617
Product RangeUltiMaker - M0952 Series
Also Known AsGTIN UPC EAN: 8718836374661
Technical Datasheet
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,448.310 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,448.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerULTIMAKER
Manufacturer Part No9731
Order Code2992617
Product RangeUltiMaker - M0952 Series
Also Known AsGTIN UPC EAN: 8718836374661
Technical Datasheet
Diameter2.85mm
Filament ColourNatural
Filament MaterialPVA (Polyvinyl Alcohol)
Melting Temperature Min190°C
Melting Temperature Max210°C
Filament Weight750g
Product RangeUltiMaker - M0952 Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
- PVA (polyvinyl alcohol) filament is a water-soluble support material for multi-extrusion 3D printing
- Reliable adhesion to PLA, tough PLA, CPE and nylon
- Non-toxic formula dissolves in regular tap water which can be disposed of safely
- 100% biodegradable with no hazardous by-products
- Good thermal stability gives better degradation resistance compared to other PVA filaments
- Print models that require supports for large overhang, deep internal cavities, intricate geometries
- Orient prints for maximum optimization
- Get smoother surface details and complex geometries
Warnings
Not suitable for reliable 3D printing of water soluble support structures for ABS or CPE build materials.
Technical Specifications
Diameter
2.85mm
Filament Material
PVA (Polyvinyl Alcohol)
Melting Temperature Max
210°C
Product Range
UltiMaker - M0952 Series
Filament Colour
Natural
Melting Temperature Min
190°C
Filament Weight
750g
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:39169090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):13.60776