Print Page
2190/1000
5 Sheets 230mm x 280mm Wet and Dry Sand Paper
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Alternatives for 2190/1000
2 Products Found
Product Overview
Sheets of wet and dry paper for the effective removal, smoothing and fine finishing of metals and plastics. Backing paper is water resistant. Supplied in 279x230mm sheets.
- Supplied in packs of 5
Technical Specifications
Abrasive Grade
P1000
Width
230mm
Product Range
-
Length
280mm
Abrasive Colour
Grey
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:68052000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07