Print Page
IR-77
IR / Infrared Thermometer, 2 %
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerUNBRANDED
Manufacturer Part NoIR-77
Order Code8388580
Technical Datasheet
Temperature Measuring Range-
Accuracy2%
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
A pocket size infrared thermometer that can check all typed of heating ventilation and air-conditioning (HVAC) systems. Monitor performance of appliances such as refrigerators, dishwashers, freezers and ovens to ensure proper cooking, grilling and storage temperatures.
- 6:1 distance to spot size ratio
- Easy to use
- Large LCD display
- Backlit display
- User selectable °C or °F
- Automatic data hold
- Auto power off
- Low battery indication
Technical Specifications
Temperature Measuring Range
-
Operating Temperature Min
-
Product Range
-
Accuracy
2%
Operating Temperature Max
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1