Print Page
ST-321
Humidity Meter, 0% to 100% Relative Humidity, 3.5 %, 0.1 °C, 225 mm, 45 mm, 34 mm
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerUNBRANDED
Manufacturer Part NoST-321
Order Code1003032
Technical Datasheet
Accuracy3.5%
Resolution (°C)0.1°C
External Height225mm
External Width45mm
External Depth34mm
Product Range-
Product Overview
- Fast response time
- High performance
- Max hold and data hold function
- Dual display and backlight
- Humidity: 0-100%RH (±3.5%RH Accuracy)
- Temperature: -20-60°C (±2°C Accuracy)
- Dimension (WxHxD): 45 x 255x 34mm
- Weight: 200g
Technical Specifications
Accuracy
3.5%
External Height
225mm
External Depth
34mm
Resolution (°C)
0.1°C
External Width
45mm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:3A992
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4