Print Page
FEP-31024T-3
ENET SW, RJ45X24, DESKTOP/RACK
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč4,299.715 |
5+ | Kč3,667.198 |
10+ | Kč3,518.222 |
25+ | Kč3,350.688 |
50+ | Kč3,071.548 |
100+ | Kč2,643.432 |
Price for:Each
Minimum: 1
Multiple: 1
Kč4,299.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerUNICOM
Manufacturer Part NoFEP-31024T-3
Order Code4261335
Technical Datasheet
No. of Ports24Ports
Ethernet Switch ApplicationCommercial
Ethernet Switch TypeFast Ethernet
Ethernet Switch MountingDesktop / Rack
Port TypesRJ45 x 24
Network Speeds10Mbps, 100Mbps
Input Voltage TypeVAC
Product Range-
Technical Specifications
No. of Ports
24Ports
Ethernet Switch Type
Fast Ethernet
Port Types
RJ45 x 24
Input Voltage Type
VAC
Ethernet Switch Application
Commercial
Ethernet Switch Mounting
Desktop / Rack
Network Speeds
10Mbps, 100Mbps
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:5A991.b.1
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.987222