Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč7,141.530 |
Price for:Each
Minimum: 1
Multiple: 1
Kč7,141.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerUNILITE INTERNATIONAL
Manufacturer Part NoCRI-3350
Order Code4243556
Technical Datasheet
Torch TypeWork Light
Light Source3W COB LED
Lumen Output3350lm
Beam Effective Distance62m
Power SourceRechargeable Lithium-Ion Battery
Torch Body MaterialAluminium, Nylon (Polyamide), TPR (Thermoplastic Rubber)
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CRI-3350 is a High CRI work light. It has 180˚ adjustable stand/handle with hole for attaching to tripod/magnet. Mains 5M multi-country charger/power lead included.
- 3350 lumen 30W high CRI 96+ COB LED
- Dual power - rechargeable and mains
- Memory switch remembers last mode used
- Super tough aluminium, nylon and TPR structure
- Built in aluminium heat sink
- IP65 dust and water resistance, IK07 shock resistance
- Battery level and charging indicators, fast 3.5 hours charge time
- 11.1v 5200mAh Li-ion battery, 2.5 to 9H runtime range, 62M beam
- Dimension is 224 x 199 x 74mm
Technical Specifications
Torch Type
Work Light
Lumen Output
3350lm
Power Source
Rechargeable Lithium-Ion Battery
Product Range
-
Light Source
3W COB LED
Beam Effective Distance
62m
Torch Body Material
Aluminium, Nylon (Polyamide), TPR (Thermoplastic Rubber)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85139000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.653
UN Hazard Code:3481