Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,812.973 |
Product Information
Product Overview
HT-900R headtorch combines high performance and versatility. With its impressive 900 lumen central spot beam and wide angle spread, it provides both focused illumination and peripheral visibility. Its special concave lens ensures an even distribution of light. Constructed with toughened polycarbonate, the HT-900R is built to withstand demanding environments, rated IK07 shock/drop resistant and IP65 dust & water resistant. Powered by a 2600mAh Li-ion battery, it offers a 4.5-hour runtime on the highest output. The battery level/charging indicator allows easy monitoring. The headband is fully adjustable and lined with non-slip silicone for comfortable wear. The 72° rotational head provides flexibility in directing the light. The HT-900R comes with four helmet clips for versatile mounting options.
- 900lumen central spot beam with wide angle spread
- Special concave lens for even light distribution
- Toughened polycarbonate construction
- IK07 shock/drop resistant and IP65 dust & water resistant
- 2600mAh li-ion battery with 4.5hour runtime
- Battery level/charging indicator
- Fully adjustable non-slip silicone lined headband
- 72° rotational head for flexible light direction
- Four helmet clips for versatile mounting options
Technical Specifications
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate