Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč859.492 |
Price for:Each
Minimum: 1
Multiple: 1
Kč859.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerUNILITE INTERNATIONAL
Manufacturer Part NoOP-2B
Order Code4243562
Technical Datasheet
Carrying Case MaterialPVC (Polyvinylchloride), Nylon (Polyamide)
External Height200mm
External Width250mm
External Depth20mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Heavy duty stand up storage pouch
- Super heavy duty set of 2 storage zip pouches
- Made from 600D ultra tough PVC impregnated nylon
- Thick waterproof lining on the inside, large mesh windows on the back
- Heavy duty Unilite branded #8 YKK zippers
- Stylish black reflective strips for added safety
- With extra silver reflective branding details
- External Unilite branded snap-hook carabiners
- Reinforced 60mm base depth allows pouches to stand-up
- Small dimension (W x H) is 150 x 210mm, large dimension (W x H) 200 x 250mm
Technical Specifications
Carrying Case Material
PVC (Polyvinylchloride), Nylon (Polyamide)
External Width
250mm
Product Range
-
External Height
200mm
External Depth
20mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85139000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2