Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč535.960 |
10+ | Kč486.301 |
25+ | Kč477.523 |
Product Information
Product Overview
Introducing the TM5M2, Unilite's industrial tape measure designed for durability and precision. With its 5m long and 27mm wide "Superblade", this heavy-duty tape measure is built to withstand the toughest conditions. The Superblade has undergone rigorous testing, including exposure to extreme saltwater and sand spray, ensuring its suitability for various trades. It offers a standout blade length of 2.9m, providing ample reach without the worry of folding back. Convenience and accuracy are prioritised with the MT5M2. The dual-coloured, double-sided blade displays both imperial and metric measurements, catering to different preferences. The tape measure's ultra-high-performance nylon-coated Superblade guarantees extended life and reliable precision. Equipped with magnetic triple-riveted stainless steel dual hook with a remarkable 1KG suction power, it securely attaches onto a fixed point for accurate readings.
- Heavy-duty 5m tape measure with a 27mm wide superblade
- Ultra-high-performance nylon-coated superblade for extended life
- 2.9m/9.5ft standout blade length
- Superblade withstands extreme durability tests
- Including saltwater and sand spray
- Magnetic triple-riveted stainless steel dual hook with 1KG suction power
- Dual-colour double-sided imperial and metric blade for convenience
- Durable rear pocket clip for easy portability
- Powerful push-lock for secure blade placement
- Superior internal mechanism for smooth operation
- Impact-resistant TPR-covered ABS casing
Technical Specifications
Manual
27mm
-
5m
-
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate