Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,084.459 |
10+ | Kč985.895 |
25+ | Kč966.082 |
Product Information
Product Overview
TM8M3 is one of Unilite's industrial tape measures designed for robustness and accuracy. With its 8m long and 32mm wide "Superblade," this super heavy-duty tape measure is built to endure the toughest conditions. The Superblade has undergone extensive testing, including exposure to extreme saltwater and sand spray, ensuring its reliability across various trades. It boasts a standout blade length of 4m, allowing for convenient and uninterrupted measuring without the risk of folding. Precision and convenience are paramount in the MT8M3. The dual-coloured, double-sided blade displays both imperial and metric measurements, catering to different needs and preferences. The tape measure's ultra-high-performance nylon-coated Superblade offers an extended lifespan and dependable accuracy. Equipped with magnetic triple-riveted stainless steel dual hook with a remarkable 1KG suction power, it securely attaches onto a fixed point for accurate readings.
- Super heavy-duty 8m tape measure with a 32mm wide blade
- Ultra-high-performance nylon-coated superblade for extended life
- 4m/13ft high stand-out blade for convenient measuring without folding
- Superblade withstands durability tests with falling sand particles & 60ltrs of salt spray for 100hrs
- Magnetic triple riveted stainless steel dual hook with 1KG suction for secure attachment points
- Dual-colour double-sided imperial & metric blade for versatile use
- Durable rear pocket clip that remains attached even if the screw loosens
- Powerful push lock mechanism to secure the blade in place
- Superior internal mechanism for smooth and effortless operation
- Impact-resistant TPR-covered ABS casing for exceptional durability
Technical Specifications
Manual
32mm
-
8m
-
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate