Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,686.068 |
3+ | Kč2,539.601 |
Product Information
Product Overview
TRIPOD-SW is a robust single-headed tripod designed to elevate Unilite site lights to a maximum height of 1.8m. Crafted from durable aircraft-grade aluminium, the TRIPOD-SGL-WHEEL is built to withstand demanding conditions. Compatible with various Unilite site lights, including SLR-1300, SLR-2500, SLR-4750, SLR-4400, SLR-6000, CRI-2300, CRI-3350, and SP-4500, TRIPOD-SGL-WHEEL provides a reliable and adjustable platform for optimal lighting performance. Featuring a height range of 0.7m to 1.8m, the TRIPOD-SGL-WHEEL offers flexibility in positioning the site lights at the desired height for efficient illumination. Constructed from aircraft-grade aluminium, TRIPOD-SGL-WHEEL combines durability with lightweight design. It can be easily folded up for compact storage and transportation, making it convenient for professionals on the move.
- Single-headed tripod designed for Unilite site lights
- Maximum height of 1.8m for elevated lighting
- Trio of legs for enhanced stability
- Built-in sturdy castor wheels for easy mobility
- Supporting hinge legs for additional stability assistance
- Crafted from strong aircraft-grade aluminium
- Neatly folds up for easy storage
- Strengthened screw nuts for durability
Technical Specifications
Single Head ExtendableTripod
-
Unilite SLR Hexagon Site Lights
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate