Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerUNITED AUTOMATION
Manufacturer Part NoBFM-TH-UAL
Order Code1338086
Technical Datasheet
Supply Voltage240V
Operating Temperature Min10°C
Operating Temperature Max60°C
Product Range-
Technical Specifications
Supply Voltage
240V
Operating Temperature Max
60°C
SVHC
No SVHC (20-Jun-2016)
Operating Temperature Min
10°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85415000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02