Print Page
Image is for illustrative purposes only. Please refer to product description.
451 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč258.575 |
5+ | Kč247.289 |
10+ | Kč235.752 |
50+ | Kč215.688 |
100+ | Kč195.875 |
250+ | Kč175.811 |
Price for:Each
Minimum: 1
Multiple: 1
Kč258.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoUF4C120070K4S
Order Code4222000
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id27.5A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance72mohm
Transistor Case StyleTO-247
No. of Pins4Pins
Rds(on) Test Voltage12V
Gate Source Threshold Voltage Max6V
Power Dissipation217W
Operating Temperature Max175°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
27.5A
Drain Source On State Resistance
72mohm
No. of Pins
4Pins
Gate Source Threshold Voltage Max
6V
Operating Temperature Max
175°C
SVHC
No SVHC (17-Jan-2023)
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
TO-247
Rds(on) Test Voltage
12V
Power Dissipation
217W
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007938
Product traceability