Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerV-TAC
Manufacturer Part No262 VT-245
Order Code3377638
Also Known AsGTIN UPC EAN: 3800157633727
Technical Datasheet
24 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč67.716 |
5+ | Kč61.948 |
Price for:Each
Minimum: 1
Multiple: 1
Kč67.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerV-TAC
Manufacturer Part No262 VT-245
Order Code3377638
Also Known AsGTIN UPC EAN: 3800157633727
Technical Datasheet
Lamp StyleFrosted Golf Ball
Lamp Base TypeE27 / ES
LED ColourCool White
CCT4000K
DimmableNon-Dimmable
Beam Angle180°
Equivalent Wattage40W
Luminous Flux470lm
Power Rating4.5W
Supply Voltage240V
Energy RatingA++
External Length81mm
External Diameter45mm
SVHCTo Be Advised
Product Overview
- Direct replacement for conventional incandescent lamps with E27 fitting
- Amber glass for a vintage appearance
- Low energy consumption - 80% less than standard bulbs
- Extremely long life
- No UV and near-IR radiation
- Instant ON 100% light, no warm-up time
Technical Specifications
Lamp Style
Frosted Golf Ball
LED Colour
Cool White
Dimmable
Non-Dimmable
Equivalent Wattage
40W
Power Rating
4.5W
Energy Rating
A++
External Diameter
45mm
Lamp Base Type
E27 / ES
CCT
4000K
Beam Angle
180°
Luminous Flux
470lm
Supply Voltage
240V
External Length
81mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85393190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032