Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerV-TAC
Manufacturer Part No3680 VT-701
Order Code3376446
Also Known AsGTIN UPC EAN: 3800157626859
Technical Datasheet
987 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč102.577 |
5+ | Kč95.806 |
Price for:Each
Minimum: 1
Multiple: 1
Kč102.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerV-TAC
Manufacturer Part No3680 VT-701
Order Code3376446
Also Known AsGTIN UPC EAN: 3800157626859
Technical Datasheet
Light Source-
Input Power-
Input Voltage240V
Light Colour-
Color Temperature Typ-
Ceiling Hole Dia65mm
SVHCTo Be Advised
Product Overview
- Fire-rated to resistance of 90 minutes
- Swift connection - loop-in, loop-out wiring
- Effective acoustic installation and air leakage protection
- High quality constructed durable steel body
- Spring clips for safer installation and easy maintenance
- Requires a max. 50W GU10 lamp (not supplied)
- Dimensions (Dia.xH): 80x115mm
Technical Specifications
Light Source
-
Input Voltage
240V
Color Temperature Typ
-
SVHC
To Be Advised
Input Power
-
Light Colour
-
Ceiling Hole Dia
65mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85393190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.218