Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerV-TAC
Manufacturer Part No3685 VT-703
Order Code3376452
Also Known AsGTIN UPC EAN: 3800157626903
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerV-TAC
Manufacturer Part No3685 VT-703
Order Code3376452
Also Known AsGTIN UPC EAN: 3800157626903
Technical Datasheet
Light Source-
Input Power-
Input Voltage240V
Light Colour-
Color Temperature Typ-
Ceiling Hole Dia65mm
SVHCNo SVHC (16-Jan-2020)
Product Overview
- Fire-rated to resistance of 90 minutes
- Swift connection - loop-in, loop-out wiring
- Effective acoustic installation and air leakage protection
- High quality constructed durable steel body
- Spring clips for safer installation and easy maintenance
- Requires a max. 50W GU10 lamp (not supplied)
- Dimensions (Dia.xH): 86x115mm
Technical Specifications
Light Source
-
Input Voltage
240V
Color Temperature Typ
-
SVHC
No SVHC (16-Jan-2020)
Input Power
-
Light Colour
-
Ceiling Hole Dia
65mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85393190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26