Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerV-TAC
Manufacturer Part No477 VT-150-B
Order Code3371613
Also Known AsGTIN UPC EAN: 3800157631334
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerV-TAC
Manufacturer Part No477 VT-150-B
Order Code3371613
Also Known AsGTIN UPC EAN: 3800157631334
Technical Datasheet
Light SourceLED
Power Rating150W
CCT6400K
Total Light Output12000lm
Equivalent Wattage-
IP / NEMA RatingIP65
Length322mm
Depth52mm
Width404mm
Energy Rating-
SVHCTo Be Advised
Product Overview
- Aluminium alloy body, corrosion resistant
- Fascia glass sealed with silicone rubber ensuring superior waterproof/airtight performance
- Built-in constant current driver and power supply
- Ideal for industrial, building facades, billboards, sports grounds, car parks etc.
Technical Specifications
Light Source
LED
CCT
6400K
Equivalent Wattage
-
Length
322mm
Width
404mm
SVHC
To Be Advised
Power Rating
150W
Total Light Output
12000lm
IP / NEMA Rating
IP65
Depth
52mm
Energy Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.875