Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerV-TAC
Manufacturer Part No7542 VT-7652
Order Code3378289
Product RangeV-TAC Wall Lights
Also Known AsGTIN UPC EAN: 3800157630733
Technical Datasheet
3 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč354.380 |
Price for:Each
Minimum: 1
Multiple: 1
Kč354.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerV-TAC
Manufacturer Part No7542 VT-7652
Order Code3378289
Product RangeV-TAC Wall Lights
Also Known AsGTIN UPC EAN: 3800157630733
Technical Datasheet
Lighting TypeWall Lights, Outdoor
Power SourceMains
Indoor / Outdoor UseOutdoor Use
Light Source2 x GU10
LED Colour-
CCT-
Supply Voltage240V
Length92mm
Width68mm
Depth80mm
Product RangeV-TAC Wall Lights
Plug TypeHardwired
SVHCTo Be Advised
Product Overview
- Ideal replacement for traditional wall fittings
- Easy to install and low maintenance
- Suitable for pathways, stairways, passages and walkways etc.
- Requires 2x max. 20W GU10 lamps (not supplied)
Technical Specifications
Lighting Type
Wall Lights, Outdoor
Indoor / Outdoor Use
Outdoor Use
LED Colour
-
Supply Voltage
240V
Width
68mm
Product Range
V-TAC Wall Lights
SVHC
To Be Advised
Power Source
Mains
Light Source
2 x GU10
CCT
-
Length
92mm
Depth
80mm
Plug Type
Hardwired
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85393190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.529