Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerV-TAC
Manufacturer Part No8437
Order Code3371600
Also Known AsGTIN UPC EAN: 3800157623124
Technical Datasheet
398 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč304.471 |
5+ | Kč297.700 |
Price for:Each
Minimum: 1
Multiple: 1
Kč304.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerV-TAC
Manufacturer Part No8437
Order Code3371600
Also Known AsGTIN UPC EAN: 3800157623124
Technical Datasheet
Length350mm
Depth60mm
Width107mm
IP / NEMA RatingIP65
Operating Temperature Max45°C
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
- Efficient thermal management technology
- High performance Ni-Cd batteries made for longevity and low maintenance
- LEDs mounted on printed circuit board, 6400K
- Low energy consumption, only 20W @ 120V
- Thermoplastic, polycarbonate housing
- Single or double face configuration
- Reliable emergency backup of 3 hours
- Universal (wall, side or ceiling) mounting
- LED indicator light
Technical Specifications
Length
350mm
Width
107mm
Operating Temperature Max
45°C
SVHC
No SVHC (16-Jan-2020)
Depth
60mm
IP / NEMA Rating
IP65
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.688