Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerV-TAC
Manufacturer Part NoVT-50-S 466
Order Code3761503
Product RangeV-TAC - LED Floodlights with PIR
Also Known AsGTIN UPC EAN: 3800157631228
Technical Datasheet
4 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč928.211 |
5+ | Kč752.400 |
Price for:Each
Minimum: 1
Multiple: 1
Kč928.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerV-TAC
Manufacturer Part NoVT-50-S 466
Order Code3761503
Product RangeV-TAC - LED Floodlights with PIR
Also Known AsGTIN UPC EAN: 3800157631228
Technical Datasheet
Power Rating50W
Beam Angle100°
Sensing Range Max8m
Color Temperature Typ3000K
Luminous Flux4000lm
IP / NEMA RatingIP65
Length255mm
Width237mm
Depth51mm
Colour Rendering Index70
Product RangeV-TAC - LED Floodlights with PIR
SVHCTo Be Advised
Product Overview
Incorporating security functionalities, this LED floodlight is equipped with a PIR sensor and Samsung LEDs for an even better, high-end performance. Can be used as a regular floodlight or for security lighting in residential, commercial, or industrial areas.
- Corrosion-resistant, die-cast aluminium construction
- Fascia glass sealed with silicone rubber ensuring superior waterproof/airtight performance
- Auto cut-off function (manual override)
- Built-in constant current driver
- Built-in power supply, no external ballast required
- Not dimmable
- Detection distance: 8m
- Detection range: 120°
Technical Specifications
Power Rating
50W
Sensing Range Max
8m
Luminous Flux
4000lm
Length
255mm
Depth
51mm
Product Range
V-TAC - LED Floodlights with PIR
Beam Angle
100°
Color Temperature Typ
3000K
IP / NEMA Rating
IP65
Width
237mm
Colour Rendering Index
70
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.98