Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerV-TAC
Manufacturer Part NoVT-607 4856
Order Code3762218
Product RangeV-TAC VT-607
Also Known AsGTIN UPC EAN: 3800230629777
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerV-TAC
Manufacturer Part NoVT-607 4856
Order Code3762218
Product RangeV-TAC VT-607
Also Known AsGTIN UPC EAN: 3800230629777
Technical Datasheet
Input Voltage240V
Color Temperature Typ6400K
Ceiling Hole Dia110mm
Product RangeV-TAC VT-607
SVHCTo Be Advised
Product Overview
- Non-flickering
- No UV radiation
- Instant start, 0 - 100% in 0 seconds
- Suitable for office and general lighting (conference room, showroom, lobby, cabin, kitchen etc.)
Technical Specifications
Input Voltage
240V
Ceiling Hole Dia
110mm
SVHC
To Be Advised
Color Temperature Typ
6400K
Product Range
V-TAC VT-607
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18